text.skipToContent text.skipToNavigation

Manufacturer Part #

FX30-LTEM1-1105031

FX30 Series Programmable 4G LPWA / 4G LTE Cat-M1 Cellular Gateway

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Sierra Wireless FX30-LTEM1-1105031 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1
Interface Type: Ethernet/UART/USB
Supply Voltage: 4.75V to 32V
Approved Carriers: Sierra Wireless
Operating Temp Range: -30°C to +75°C
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$189.31
USD
Quantity
Unit Price
1
$189.31
2
$186.96
3
$185.60
5
$183.90
10+
$180.29
Product Variant Information section