text.skipToContent text.skipToNavigation

Manufacturer Part #

EM7595-1105202

EM7595,GENERIC,GENERIC,02.02.02.00,,,GNSS=ABCD,SWIR IMEI,USB,M2MQUALIFIED

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless EM7595-1105202 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 12
Form Factor: PCIE M.2
Interface Type: USB
Sensitivity: -112.3dBm
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 600Mbps
Output Power: 23dBm
Supply Voltage: 3.135V to 4.4V
Coverage: Global
Approved Carriers: AT&T/Orange/Telstra/T-Mobile
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Edge Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
Total
$5,559.00
USD
Quantity
Web Price
1
$116.74
3
$115.15
5
$114.42
20
$112.46
30+
$111.18
Product Variant Information section