453-00011 in Tray by Ezurio | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

453-00011

Pinnacle 100™ LTE-M/NB-IoT and Bluetooth Modem - External Antenna

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio 453-00011 - Technical Attributes
Attributes Table
Module: Socket Modem/SOM
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: PCIE M.2
Interface Type: I2C/I2S/SPI/UART/USB
Sensitivity: -114.5dBm
Satellite: GLONASS/GPS
Data Rate: 2Mbps
Output Power: 23dBm
Supply Voltage: 2.2V to 5.5V
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$5,068.00
USD
Quantity
Unit Price
100+
$50.68
Product Variant Information section