Manufacturer Part #
STM32WBA52KEU6
STM32 Wireless MCU, Ultra-low-power, Arm Cortex -M33 w/ TrustZone, 32-pins,512Kb
Product Specification Section
STMicroelectronics STM32WBA52KEU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32WBA52KEU6 - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 20.4mA |
Certified: | Yes |
Sensitivity: | -101dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 3 |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,940+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount