text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4678-V/RM113

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Moun

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN4678-V/RM113 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 43mA
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.3V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,320
Factory Lead Time:
8 Weeks
Minimum Order:
88
Multiple Of:
88
Total
$966.24
USD
Quantity
Unit Price
88
$10.98
176
$10.92
264
$10.88
352+
$10.84
Product Variant Information section