text.skipToContent text.skipToNavigation

Manufacturer Part #

RN4678-V/RM100

2.4 Ghz 2 dBm 70 mA Bluetooth v4.0 Dual Mode Transceiver Module w/Antenna

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Microchip RN4678-V/RM100 - Technical Attributes
Attributes Table
Data Rate: 32kbps
Max Power Consumption: 43mA
Certified: Yes
Sensitivity: -92dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3.3V to 4.2V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
USA:
2
1,056
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.90
USD
Quantity
Unit Price
1
$12.90
4
$12.74
20
$12.56
40
$12.49
125+
$12.28
Product Variant Information section