text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42SM-I/RM

RN42 Series 3 Mbps 30 mA Class 2 Bluetooth Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42SM-I/RM - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Range: 20m
Max Power Consumption: 30mA
Certified: Yes
Features & Applications

The RN42SM-I/RM is a low power and highly flexible Bluetooth Socket Module with data rate upto 3 Mbps .

It is the perfect method for adding Bluetooth wireless capability to existing products without redesign, by saving significant time and money.

Features:

  • Socket module with UART interface
  • 3.3/5V logic CMOS I/O (RS-232 as well)
  • Fully qualified Bluetooth 2.1/2.0/1.2/1.1 module
  • Bluetooth v2.1+EDR support
  • Low power (8-30mA connected, 2mA idle)
  • UART supports baud rates from 1200 to 3Mbit
  • Sustained SPP data rates - 240Kbps (slave), 300Kbps (master)
  • HCI data rates - 1.5Mbps sustained, 3.0Mbps burst in HCI mode
  • HCI mode, or SPP/DUN software stacks available
  • Embedded Bluetooth stack profiles included (requires no host stack): GAP, SDP, RFCOMM and L2CAP, with SPP, DUN and HID profiles
  • RS232 on board with power enable on IO pin.
  • Bluetooth SIG Qualified, End Product Listing

Applications:

  • Cable replacement
  • Barcode scanners
  • Measurement and monitoring systems
  • Industrial sensors and controls
  • Medical devices
  • Asset tacking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
64
Multiple Of:
10
Total
$2,504.32
USD
Quantity
Unit Price
1
$40.45
4
$39.91
15
$39.40
30
$39.13
75+
$38.52
Product Variant Information section