text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42N-I/RM

RN-42 Version 2.1 Class 2 Bluetooth Module Without Antenna

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42N-I/RM - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Max Power Consumption: 25mA
Certified: Yes
Mounting Method: Surface Mount
Features & Applications

 

For the latest firmware details and corresponding part numbers, please visit:

www.microchip.com/wirelessfirmware

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
64
Multiple Of:
64
Total
$1,153.92
USD
Quantity
Unit Price
64
$18.03
128
$17.92
192
$17.86
256+
$17.78
Product Variant Information section