text.skipToContent text.skipToNavigation

Manufacturer Part #

RN42-I/RM

RN42 Series 3.6 V 2.4 GHz 4 dBm Class 2 Bluetooth® Module with EDR Support

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip RN42-I/RM - Technical Attributes
Attributes Table
Data Rate: 300kbps
Range: 10m
Max Power Consumption: 45mA
Certified: Yes
Sensitivity: -80dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 35
Moisture Sensitivity Level: 1
Dimension: 13.4 x 25.8 x 2.4 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
70
$18.00
140
$17.89
210+
$17.78
Product Variant Information section