text.skipToContent text.skipToNavigation

Manufacturer Part #

NORA-B101-00B

UBLOX Bluetooth Module V5.2 nRF5340, antenna pin, open CPU

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2307
Product Specification Section
u-blox NORA-B101-00B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 5.1mA
Certified: Yes
Sensitivity: -98dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 5.5V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 82
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications
Stand-alone Bluetooth 5.2 low energy modules
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$4,995.00
USD
Quantity
Web Price
500+
$9.99
Product Variant Information section