NINA-B312-01B in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NINA-B312-01B

NINA-B30 Series 3.6 V -100 dBm Stand-Alone Bluetooth 5 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NINA-B312-01B - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 1.4km
Sensitivity: -100dBm
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 10 × 15 × 3.8 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,980.00
USD
Quantity
Unit Price
500+
$7.96
Product Variant Information section