Manufacturer Part #
LBEE5XV2EA-802
2EA Series 1.8 V 2.4/5/6 GHz 1200 Mbps Surface Mount Wi-Fi/Bluetooth Module
Product Specification Section
Murata LBEE5XV2EA-802 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBEE5XV2EA-802 - Technical Attributes
Attributes Table
Data Rate: | 54Mbps |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz to 6GHz |
Supply Voltage: | 3V to 4.8V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
874
USA:
874
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$16.19
10
$15.93
40
$15.77
150
$15.62
500+
$15.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount