text.skipToContent text.skipToNavigation

Manufacturer Part #

LBEE5PK2AE-564

Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata LBEE5PK2AE-564 - Technical Attributes
Attributes Table
Data Rate: 11.54Mbps
Frequency Range: 5GHz
Supply Voltage: 0V to 3.5V
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,480.00
USD
Quantity
Unit Price
1,000+
$8.48