text.skipToContent text.skipToNavigation

Manufacturer Part #

ISM14585-L35-P8

ISM14585 Series 3.6 V 2.4GHz 1 Mbps Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: Inventek Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventek Systems ISM14585-L35-P8 - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Frequency Range: 2.4GHz
Supply Current: 1.8A to 3.6A
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Features & Applications
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2640
Multiple Of:
264
Total
$17,239.20
USD
Quantity
Unit Price
1
$6.86
5
$6.78
30
$6.70
100
$6.64
300+
$6.53
Product Variant Information section