text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP32-WROOM-32E-N16

Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver

ECAD Model:
Mfr. Name: Espressif Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Espressif Systems ESP32-WROOM-32E-N16 - Technical Attributes
Attributes Table
Data Rate: 150Mbps
Certified: Yes
Gain: 3dB
Sensitivity: -98dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Dimension: 18 x 25.5 x 3.1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3250
Multiple Of:
650
Total
$10,172.50
USD
Quantity
Web Price
650
$3.21
1,300+
$3.13
Product Variant Information section