text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW89852A1KF

PAN1740A RF MODULE SMD TRANSCEIVER/BLUETOOTH LOW ENERGY/CERAMIC ANTENNA/2400MHZ

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW89852A1KF - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 5.3mA
Certified: Yes
Sensitivity: -93dBm
Supply Voltage: 2.2V to 3.3V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$2,315.00
USD
Quantity
Unit Price
500+
$4.63
Product Variant Information section