text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89846A1KF

PAN1740 Bluetooth Short Range Class 2 (BLE) Module (Based on Dialog DA14580)

Product Specification Section
Panasonic ENW-89846A1KF - Technical Attributes
Attributes Table
Max Power Consumption: 4.9mA
Certified: Yes
Sensitivity: -93dBm
Supply Voltage: 2.35V to 3.3V
Operating Temp Range: -40°C to +85°C
Dimension: 9 x 9.5 x 1.8 mm
Mounting Method: Surface Mount
Features & Applications

The PAN1740 Series is Panasonic’s next generation “nanopower” Bluetooth Low Energy module with reduced form factor, significantly lower power consumption, embedded BLE stack and profile. Panasonic cost engineering lowers component count and the application BOM. This single mode Bluetooth system-on-chip module is optimized for low power and small size.The power consumption of only 5mA in Tx or Rx mode allows for the use of coin cell batteries and reduces battery requirements up to 50% when compared to current generation BLE devices.

Features:

• Bluetooth Smart® Module
• Tx Current @ 0dBm: 5mA
• Small Footprint: 9 x 9.5 x 1.8mm
• High Sensitivity: -93dbm typ.
• Output Power Up to 0dbm
• Embedded BLE Stack and GATT Profile
• Industrial Temperature Range: -40 to 85oC
• Two Internal Crystal Oscillators
• Integrated Antenna

Applications:

• Consumer Electronics
• Wireless Sensors
• Cable Replacement
• Instrumentation
• Heart Rate Monitors
• Blood Glucose Meters

Panasonic’s designer friendly Easy-to-Use (ETU) EVAL_PAN1740 development kit reduce design efforts and critical time to market.The kit consists of two development modules. Panasonic development modules are SMD modules mounted on a carrier board in a USB stick format. It is also compatible with PAN1740 Series Place and Play Bluetooth® Module.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,290.00
USD
Quantity
Unit Price
1,000+
$5.29