text.skipToContent text.skipToNavigation

Manufacturer Part #

ENW-89823C3KF

ENW-89823 Series 2.4Ghz 3 Mbps PAN1316B Bluetooth CC2564B HCI Module w/o Antenna

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ENW-89823C3KF - Technical Attributes
Attributes Table
Data Rate: 3Mbps
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$3,655.00
USD
Quantity
Unit Price
500+
$7.31
Product Variant Information section