text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14592MOD-01000002

DA14592MOD Series 2.4 GHz Surface Mount Bluetooth LE SoC Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Renesas DA14592MOD-01000002 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 9.56mA
Certified: Yes
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,849.00
USD
Quantity
Web Price
700+
$4.07
Product Variant Information section