Manufacturer Part #
DA14592-01000O92
Multi-core BLE 5.3 SoC with Embedded FLASH in WLCSP
Product Specification Section
Renesas DA14592-01000O92 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DA14592-01000O92 - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 9.56mA |
Certified: | Yes |
Sensitivity: | -97dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
No of Terminals: | 39 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
Germany (Online Only):
400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$4.39
10
$3.73
40
$3.34
150
$2.97
500+
$2.63
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount