text.skipToContent text.skipToNavigation

Manufacturer Part #

DA14531MOD-00F0100C

DA14531MOD Series 3.3 V 2.4835GHz 2.2dBm SmartBond TINY Module

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DA14531MOD-00F0100C - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Max Power Consumption: 4.3mA
Certified: Yes
Sensitivity: -93dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.8V to 3.3V
Operating Temp Range: -40°C to +85°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$1,014.00
USD
Quantity
Unit Price
100
$3.43
200
$3.40
300
$3.38
500
$3.36
1,000+
$3.31
Product Variant Information section