CYW55513IUBGT in Reel by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW55513IUBGT

4.8 V 2 Mbps Low-Power 3 GHz- 6GHz Surface Mount Bluetooth v5.4 - WLBGA-143

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYW55513IUBGT - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Certified: Yes
Sensitivity: -105.5dBm
Frequency Range: 2.4GHz to 6GHz
Supply Voltage: 3V to 4.8V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$25,050.00
USD
Quantity
Unit Price
5,000+
$5.01
Product Variant Information section