CYW20835PB1KML1GGF in Tray by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20835PB1KML1GGF

AIROC Low Energy Bluetooth

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Infineon CYW20835PB1KML1GGF - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Sensitivity: -94.5dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.625V to 1.775V
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.31
USD
Quantity
Unit Price
1
$1.31
40
$1.29
125
$1.28
400
$1.26
1,250+
$1.23
Product Variant Information section