CYW20829B0LKMLXQLA1 in Tray by Infineon | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CYW20829B0LKMLXQLA1

256 Kb RAM 96 MHz ARM Cortex M33 BLE 5.4 RF System on a Chip - SoC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2337
Product Specification Section
Infineon CYW20829B0LKMLXQLA1 - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 17.2mA
Certified: No
Sensitivity: -101dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 56
Moisture Sensitivity Level: 3
Package Style:  VQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.18
USD
Quantity
Unit Price
1
$3.18
20
$3.12
75
$3.07
200
$3.03
750+
$2.95
Product Variant Information section