Manufacturer Part #
CYBT-353027-02
BLE module
Product Specification Section
Infineon CYBT-353027-02 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYBT-353027-02 - Technical Attributes
Attributes Table
Data Rate: | 6Mbps |
Certified: | Yes |
Sensitivity: | -96.5dBm |
Frequency Range: | 2400MHz to 2500MHz |
Supply Voltage: | 2.3V to 3.6V |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 19 |
Moisture Sensitivity Level: | 3 |
Package Style: | SMD-19 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
52
$6.37
104
$6.34
208
$6.31
260
$6.30
780+
$6.24
Product Variant Information section
Available Packaging
Package Qty:
52 per
Package Style:
SMD-19
Mounting Method:
Surface Mount