Manufacturer Part #
CYBLE-214015-01
1 Mbps 16.4 mA EZ-BLE™ PSoC® Bluetooth 4.2 Module
Product Specification Section
Infineon CYBLE-214015-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CYBLE-214015-01 - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
Max Power Consumption: | 16.4mA |
Certified: | Yes |
Sensitivity: | -91dBm |
Frequency Range: | 2.4GHz to 2.5GHz |
Supply Voltage: | 1.71V to 5.5V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 32 |
Moisture Sensitivity Level: | 3 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
500+
$7.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount