Manufacturer Part #
CY8C4248LQI-BL543
CY8C4248 Series 256 kB Flash 32 kB SRAM 48 MHz 32-Bit Microcontroller - QFN-56
Product Specification Section
Infineon CY8C4248LQI-BL543 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C4248LQI-BL543 - Technical Attributes
Attributes Table
Data Rate: | 1000kbps |
Certified: | Yes |
Sensitivity: | -89dBm |
Frequency Range: | 2400MHz to 2482MHz |
Supply Voltage: | 1.71V to 5.5V |
Supply Current: | 18.7mA |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 56 |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-56 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
260+
$3.53
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-56
Mounting Method:
Surface Mount