BMD-345-A-R in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-345-A-R

2.5 GHz Bluetooth 5 Module with PA/LNA and U.FL Connector for External Antenna

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
u-blox BMD-345-A-R - Technical Attributes
Attributes Table
Data Rate: 1Mbps
Range: 1000m
Sensitivity: -105dBm
Frequency Range: 2.4GHz
Supply Voltage: 2V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Dimension: 10.2 × 15 × 1.9 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,300.00
USD
Quantity
Unit Price
1,000+
$9.30
Product Variant Information section