BMD-341-A-R in Reel by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BMD-341-A-R

BMD-341 Series 3.6 V 2.5 GHz -96 dBm Stand-Alone Bluetooth 5 Low Energy Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
u-blox BMD-341-A-R - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 14.8mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.5GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,530.00
USD
Quantity
Unit Price
1,000+
$7.53
Product Variant Information section