Manufacturer Part #
BMD-301-A-R
BMD-301 Series 3.6 V 2.5 GHz -96 dBm Surface Mount Module for Bluetooth 5 LE
Product Specification Section
u-blox BMD-301-A-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox BMD-301-A-R - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 16.6mA |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.5GHz to 2.36GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Pricing Section
Global Stock:
124
USA:
124
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.34
10
$10.16
40
$9.44
150
$8.77
500+
$8.15
Product Variant Information section
Available Packaging
Package Qty:
1000 per