text.skipToContent text.skipToNavigation

Manufacturer Part #

BM71BLES1FC2-0B02AA

BM71 Series 3.6 V 2.4 GHz -90 dBm SMT Bluetooth® v5.0 Low Energy (BLE) Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM71BLES1FC2-0B02AA - Technical Attributes
Attributes Table
Max Power Consumption: 10mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Dimension: 9 x 11.5 x 2.1 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
171
Multiple Of:
171
Total
$1,374.84
USD
Quantity
Unit Price
171
$8.04
342
$8.00
513+
$7.96
Product Variant Information section