text.skipToContent text.skipToNavigation

Manufacturer Part #

BM71BLES1FC2-0002AA

BLUETOOTH 4.2 BLE MODULE, SHIELDED, ANTENNA, 9X11.5MM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Microchip BM71BLES1FC2-0002AA - Technical Attributes
Attributes Table
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2.48GHz to 2.402GHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.15
USD
Quantity
Unit Price
1
$9.15
5
$9.03
20
$8.92
50
$8.85
125+
$8.71
Product Variant Information section