text.skipToContent text.skipToNavigation

Manufacturer Part #

BM70BLES1FC2-0B03AA

BM70 Series 3.6 V 2.4 GHz -90dBm Bluetooth Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip BM70BLES1FC2-0B03AA - Technical Attributes
Attributes Table
Range: 50m
Max Power Consumption: 13mA
Certified: Yes
Sensitivity: -90dBm
Frequency Range: 2402MHz to 2480MHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 33
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
176
Multiple Of:
88
Total
$1,416.80
USD
Quantity
Unit Price
88
$8.09
176
$8.05
264
$8.03
352
$8.01
440+
$7.96
Product Variant Information section