Manufacturer Part #
BM70BLES1FC2-0002AA
BLUETOOTH 4.2 BLE MODULE, SHIELDED, ANTENNA, 12X22MM
Microchip BM70BLES1FC2-0002AA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the BM70/71 Data Sheet of devices.Notification Status: FinalDescription of Change:Update the following section:1) A.4 �UKCA (UK Conformity Assessed)�: Added UKCA regulatory approval information.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 30 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Implement UKCA logo on carton label for selected BM83SM1, BMxxBLES1FC2, BMxxSPKx1MCx, BMxxSPKS1NBx, BMxxSPPSxxC2, RN467x and RN487x device families.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To keep the compliance of the product for the UK after the Brexit.Change Implementation Status:In ProgressEstimated First Ship Date:January 1, 2022 (date code: 2201)
Microchip has released a new Product Documents for the BM70/71 Data Sheet of devices.Description of Change:1) Figure 2-1 - Updated Figure 2-5.2) Appendix A: Certification NoticesUpdated Approved Antennas section in United States sectionUpdated with latest standards in Canada sectionRevamped Europe sectionUpdated China section with expiry dateAdded Brazil related notice for BM71Updated Other Regulatory Information Reason for Change: To Improve ProductivityDate Document Changes Effective: 02 Apr 2021
Part Status:
Microchip BM70BLES1FC2-0002AA - Technical Attributes
Max Power Consumption: | 13mA |
Certified: | Yes |
Sensitivity: | -90dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 1.9V to 3.6V |
Supply Current: | 10mA |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 33 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
88 per Tray
Mounting Method:
Surface Mount