Manufacturer Part #
BM20SPKA1NBC-0001AA
BM20 Series 4.2 V 2.4 GHz -91 dBm SMT Bluetooth® v5.0 Stereo Audio Module
Microchip BM20SPKA1NBC-0001AA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the BM20/BM23 Bluetooth Stereo Audio Module Data Sheet of devices.Notification Status: FinalDescription of Change:Updated following Sections:1) 9.11. UKC8A (UK Conformity Assessed): Added this chapter2) 9.1.3. Approved Antennas: Added this section.3) 9.2.1. Labeling and User Information Requirements: Updated this section4) 9.2.3. Approved Antennas: Added this section5) 9.3. Europe: Updated this section6) 9.7. China: Updated this section7) 9.9. Mexico: Updated this sectionImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 30 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip BM20SPKA1NBC-0001AA - Technical Attributes
Range: | 10m |
Max Power Consumption: | 11.7mA |
Certified: | Yes |
Sensitivity: | -91dBm |
Frequency Range: | 2.48GHz to 2.402GHz |
Supply Voltage: | 3V to 4.2V |
Operating Temp Range: | -20°C to +70°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 40 |
Dimension: | 29 x 15 x 2.5 mm |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
63 per Bulk
Mounting Method:
Surface Mount