Manufacturer Part #
BLUENRG-M0A
2.4GHz ~ 2.4835GHz 1.7 V to 3.6 V Bluetooth® Low Energy v4.2 Module
Product Specification Section
STMicroelectronics BLUENRG-M0A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-M0A - Technical Attributes
Attributes Table
Sensitivity: | -85dBm |
Frequency Range: | 2402MHz to 2480MHz |
Supply Voltage: | 1.7V to 3.6V |
Supply Current: | 2.12mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount