
Manufacturer Part #
BLUENRG-355VC
RF System on a Chip - SoC Programmable Bluetooth LE 5.2 Wireless SoC
Product Specification Section
STMicroelectronics BLUENRG-355VC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BLUENRG-355VC - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Max Power Consumption: | 4.3mA |
Certified: | Yes |
Sensitivity: | -104dBm |
Frequency Range: | 2400MHz to 2483.5MHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 49 |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-49 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
WLCSP-49
Mounting Method:
Surface Mount