text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-332VT

BlueNRG-LPS Series 1.7 V to 3.6 V 24 GHz SMT Wireless SoC Bluetooth - WLCSP-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-332VT - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 4.3mA
Certified: Yes
Sensitivity: -104dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
No of Terminals: 36
Moisture Sensitivity Level: 1
Package Style:  WLCSP-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section