text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-332AT

BlueNRG Series 192 kb Flash memory 24 kb RAM Programmable Bluetooth - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BLUENRG-332AT - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Max Power Consumption: 11mA
Certified: Yes
Sensitivity: -104dBm
Frequency Range: 2400MHz to 2483.5MHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,750.00
USD
Quantity
Unit Price
3,000+
$1.25
Product Variant Information section