Manufacturer Part #
ANNA-B112-01B
ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52
Product Specification Section
u-blox ANNA-B112-01B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ANNA-B112-01B - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Range: | 160m |
Max Power Consumption: | 5.4mA |
Certified: | Yes |
Sensitivity: | -96dBm |
Frequency Range: | 2.4GHz |
Supply Voltage: | 1.7V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 52 |
Moisture Sensitivity Level: | 3 |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
491
Germany (Online Only):
491
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$11.21
5
$10.29
30
$9.27
100
$8.58
250+
$8.06
Product Variant Information section
Available Packaging
Package Qty:
500 per
Package Style:
Module
Mounting Method:
Surface Mount