Manufacturer Part #
453-00172C
Module, Vela IF820, MHF4, Cut Tape
Product Specification Section
Ezurio 453-00172C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ezurio 453-00172C - Technical Attributes
Attributes Table
Data Rate: | 1Mbps to 3Mbps |
Certified: | Yes |
Sensitivity: | -94dBm |
Frequency Range: | 2.4GHz to 2.48GHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
244
USA:
244
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
1
$9.87
5
$9.74
20
$9.62
50
$9.54
125+
$9.40
Product Variant Information section
Available Packaging
Package Qty:
250 per