Manufacturer Part #
453-00048
3.3 V 433.3 Mbps 802.11ac, Bluetooth v5.0 Module Antenna Not Included Card Edge
Product Specification Section
Ezurio 453-00048 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Certification Status
06/23/2022 Details and Download
Labeling Change
10/13/2021 Details and Download
DESCRIPTION OF CHANGES:All changes have been applied to the part numbers listed: -Added UKCA certification logo to shipping reel, bag and box label and update pictogram to UKNI -Added UKCA certification logo to shipping carton label and update pictogram to UKNI REASON FOR CHANGE:-To ensure compliance with latest UKCA certification standards
Part Status:
Active
Active
Ezurio 453-00048 - Technical Attributes
Attributes Table
Data Rate: | 433.3Mbps |
Frequency Range: | 5GHz |
Supply Voltage: | 3.3V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Features & Applications
Module, Sterling LWB5+, M.2, Key E, SDIO, UART
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
100
$20.07
200+
$19.88
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
Module