text.skipToContent text.skipToNavigation

Manufacturer Part #

WBZ451UE-I

2.4 GHz Surface Mount 802.15.4 Bluetooth v5.2 Zigbee Transceiver Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip WBZ451UE-I - Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 2Mbps
Sensitivity: -103dBm
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 1.9V to 3.6V
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$398.88
USD
Quantity
Unit Price
72
$5.54
144
$5.52
216
$5.50
360
$5.48
720+
$5.44
Product Variant Information section