text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM10

Zigbee/ ulta wide band

ECAD Model:
Mfr. Name: SynchronicIT
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
SynchronicIT SFM10 - Technical Attributes
Attributes Table
Module: 802.15.4
Data Rate: 7.8Mbps
Certified: Yes
Frequency Range: 6GHz to 8.5GHz
Supply Voltage: 1.8V to 3.6V
No of Terminals: 24
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
969
Germany (Online Only):
969
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$22.19
USD
Quantity
Unit Price
1+
$22.19
Product Variant Information section