text.skipToContent text.skipToNavigation

Manufacturer Part #

MRF24J40ME-I/RM

2.4 GHZ IEEE 802.15.4 CERTIFIED TRANSCIEVER MODULE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MRF24J40ME-I/RM - Technical Attributes
Attributes Table
Module: ModuleWLAN-802154
Data Rate: 250kbps
Range: 1219m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,400
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
40
Total
$1,355.20
USD
Quantity
Unit Price
40
$17.04
80
$16.94
120
$16.89
160
$16.85
200+
$16.72
Product Variant Information section