text.skipToContent text.skipToNavigation

Manufacturer Part #

JN5188HN/001Z

JN5188 Series IEEE 802.15.4 Low Power Wireless MCU - HVQFN-40

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP JN5188HN/001Z - Technical Attributes
Attributes Table
Module: 802.15.4 / ZigBee
Data Rate: 106kbps
Range: 100mm
Noise Figure: 7.3dB
Sensitivity: 100dBm
Frequency Range: 2.4GHz to 2.485GHz
Supply Voltage: 1.9V to 3.6V
Supply Current: 132µA
Operating Temp Range: -40°C to +125°C
No of Terminals: 40
Moisture Sensitivity Level: 1
Package Style:  HVQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,570.00
USD
Quantity
Web Price
1,000+
$3.57
Product Variant Information section