text.skipToContent text.skipToNavigation

Manufacturer Part #

ATZB-S1-256-3-0-CR

ZIGBIT® Series 802.15.4/ZigBee 2.4 GHz 2 Mbps 3.5 dBm ZIGBIT Wireless Module

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATZB-S1-256-3-0-CR - Technical Attributes
Attributes Table
Module: ModuleWLAN-802154ZigBee
Data Rate: 2Mbps
Range: 170m to 570m
RF Band: 2.4GHz
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$5,560.00
USD
Quantity
Web Price
200+
$27.80
Product Variant Information section