text.skipToContent text.skipToNavigation

Manufacturer Part #

WH-MSD45N

802.11a/b/g/n Mini SDIO Module with Antenna Connectors

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio WH-MSD45N - Technical Attributes
Attributes Table
Module: ModuleWLAN-80211abgn
Data Rate: 1Mbps to 65Mbps
RF Band: 2.4GHz
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$3,944.70
USD
Quantity
Unit Price
1
$46.02
4
$45.38
15
$44.78
25
$44.55
50+
$43.83
Product Variant Information section