WFI32E01PE-I in Tray by Microchip | 802.11/WLAN | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WFI32E01PE-I

WFI32E01 Series 3.63 V 54 Mbps WiFi 802.11b/g/n Transceiver Module - SMD-54

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Microchip WFI32E01PE-I - Technical Attributes
Attributes Table
Module: 802.11 b/g/n
Data Rate: 54Mbps
Frequency Range: 2.4GHz to 2.5GHz
Supply Voltage: 2.97V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Features & Applications

Standalone Wi-Fi MCU module
Features:
•200 MHz, MIPS32® M-Class Microprocessor Core
•1MB Embedded Flash, 256KB SRAM (Program and Data), 64KB Data Buffer
•High performance peripheral set including full-speed USB, CAN, CAN-FD, 10/100 MAC, and high accuracy 12-bit dual ADCs.
•Single-band 2.4GHz b/g/n
•Wi-Fi Security protocols supported: WPA/WPA2/WPA3 Personal, TLS, SSL

Read More...
Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
40
$5.75
120
$5.70
160
$5.69
400
$5.65
600+
$5.62
Product Variant Information section