Manufacturer Part #
SX-ULPGN-BTZ-2000-SP
SX-ULPGN-BTZ: 3.3 V 150 Mb/s 5 GHz Low Power WiFi BLE 15.4 Single-Chip SoC
Product Specification Section
Silex Technology SX-ULPGN-BTZ-2000-SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Silex Technology SX-ULPGN-BTZ-2000-SP - Technical Attributes
Attributes Table
Module: | 802.11 a/b/g/n |
Data Rate: | 150Mbps |
Frequency Range: | 2.4GHz to 5GHz |
Supply Voltage: | 1.8V to 3.3V |
Operating Temp Range: | -20°C to +80°C |
Dimension: | 28.5 mm x 33.5 mm x 4.5 mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$54.34
4
$53.59
15
$52.88
25
$52.60
50+
$51.76
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Surface Mount